Manufacturer Part #
SST26VF064BT-104I/MN
SQI FLASH Memory, 64Mb, 2.7V-3.6V, I-Temp, 8 TDFN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip SST26VF064BT-104I/MN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of NSEB and UTL3 as additional assembly sites for SST26VF064B-104I/MN, SST26VF064B-104V/MN, SST26VF064BT-104V/MN and SST26VF064BT-104I/MN catalog part numbers (CPN) available in 8L TDFN (6x8x0.8mm) package.Reason for Change: To improve on-time delivery performance by qualifying NSEB and UTL3 as additional assembly sites.Revision History:October 05, 2023: Issued initial notification.December 05, 2024: Issued final notification. Attached Qualification Report. Provided estimated first ship date to be on December 31, 2024. December 13, 2024: Re-issued final notification to update the time table summary and date code.
Description of Change: Qualification of NSEB and UTL3 as additional assembly sites for SST26VF064B-104I/MN, SST26VF064B-104V/MN, SST26VF064BT-104V/MN and SST26VF064BT-104I/MN catalog part numbers (CPN) available in 8L TDFN (6x8x0.8mm) package.Reason for Change: To improve on-time delivery performance by qualifying NSEB and UTL3 as additional assembly sites.
Description of Change:Qualification of NSEB and UTL3 as additional assembly sites for SST26VF064B-104I/MN, SST26VF064B-104V/MN, SST26VF064BT-104V/MN and SST26VF064BT-104I/MN catalog part numbers (CPN) available in 8L TDFN (6x8x0.8mm) package.Reason for Change:To improve on-time delivery performance by qualifying NSEB and UTL3 as additional assembly sites.
Data Sheet - SST26VF064B / SST26VF064BA, 3.0V 64 Mbit Serial Quad I/O (SQI) Flash Memory Data Sheet Document Revision Description of Change: 1) Revised "Product Description" on page 1. 2) Added footnote to Table 7-4 on page 47. 3) Added information for "MN" package 8-WDFN. 4) Added Part Markings. 5) Updated Package definitions for "Product Identification System" on page 65. NOTE: Please be advised that this is a change to the document only the product has not been changed
Part Status:
Microchip SST26VF064BT-104I/MN - Technical Attributes
| Clock Frequency-Max: | 104MHz |
| Memory Density: | 64Mb |
| Memory Organization: | 8 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | TDFN-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TDFN-8
Mounting Method:
Surface Mount