Manufacturer Part #
EMMC08G-WV28-03022
8GB EMMC I Temp 153FBGA VCC = 3.3V VCCQ = 1.8V/3.3V 11.5x13.0x0.8mm PSLC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingston | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:152 per Tray |
||||||||||
| Date Code: | 2404 | ||||||||||
Kingston EMMC08G-WV28-03022 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change Description: Kingston?s eMMC devices based on Samsung 14nm 64Gb MLC NAND Flash have reached End of Life (EOL). This is due to the discontinuation of the 14nm 64Gb flash die at the Samsung foundry, which means future support for devices using this die will no longer be available.To ensure continued support and improved availability, Kingston offers replacement devices:? For Commercial Temperature applications: eMMC devices based on Samsung 256Gb V6 TLC NAND die.? For Industrial Temperature applications: eMMC devices based on Kioxia 512Gb BiCS5 TLC NAND die.LTB - 31-Jul-26 LTS - 31-Oct-26
Part Status:
Available Packaging
Package Qty:
152 per Tray