text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F3010T-30I/SO

dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC30F3010T-30I/SO - Technical Attributes
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 24kB
RAM Size: 1kB
Speed: 30MHz
No of I/O Lines: 20
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$8,528.00
USD
Quantity
Unit Price
1,600+
$5.33
Product Variant Information section