text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP512GP806-E/MR

dsPIC33EP Series 52 kB RAM 536 kB Flash 16-Bit Digital Signal Controller -QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP512GP806-E/MR - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 536kB
RAM Size: 52kB
Speed: 60MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx10-bit / 24-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-64EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
240
Factory Lead Time:
15 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$1,184.40
USD
Quantity
Unit Price
40+
$9.87
Product Variant Information section