text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ64GS606T-I/PT

dsPIC33F Series 9 KB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ64GS606T-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 9kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The DSPIC33FJ64GS606T-I/PT is a 16-Bit Digital Signal Controller with High-Speed PWM, ADC and Comparators. Available in surface mount TQFP-64 package.

Features:

  • Core: 16-Bit dsPIC33F
    • Code-Efficient (C and Assembly) Architecture
    • Two 40-Bit Wide Accumulators
    • Single-Cycle (MAC/MPY) with Dual Data Fetch
    • Single-Cycle Mixed-Sign MUL plus Hardware Divide
    • 32-Bit Multiply Support
  • Clock Management
    • ±1% Internal Oscillator
    • Programmable PLLs and Oscillator Clock Sources
    • Fast Wake-up and Start-up
  • Power Management
    • Low-Power Management modes (Sleep, Idle, Doze)
    • Integrated Power-on Reset and Brown-out Reset
  • High-Speed PWM
    • Up to 9 PWM Pairs with Independent Timing
    • Dead Time for Rising and Falling Edges
    • 1.04 ns PWM Resolution
  • Advanced Analog Features
    • High-Speed ADC module: 10-bit resolution with up to two Successive Approximation Register (SAR)
  • Timers/Output Compare/Input Capture
    • Six General Purpose Timers
    • Four Output Compare (OC) modules Configurable as Timers/Counters
  • Communication Interfaces
    • Two UART modules (12.5 Mbps)
    • Two 4-wire SPI modules (15 Mbps)
    • ECAN™ module (1 Mbaud) CAN 2.0B Support
    • Two I2C™ modules (up to 1 Mbaud) with SMBus Support
  • Direct Memory Access (DMA)
    • 4-Channel DMA with User-Selectable Priority Arbitration
    • UART, SPI, ECAN™, IC, OC and Timers

Applications:

  • AC to DC Converters
  • DC to DC Converters
  • Power Factor Correction (PFC)
  • Uninterruptible power supply (UPS)
  • Inverters
  • Embedded Power-Supply Controllers
  • Circuit Breakers
  • Arc Fault Detection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$7,584.00
USD
Quantity
Unit Price
1,200+
$6.32
Product Variant Information section