PIC24F16KM202-I/SP in Tube by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F16KM202-I/SP

PIC24 16 Bit 32 MHz 16 KB Flash 2 kB RAM 512 B EEPROM Microcontroller- SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24F16KM202-I/SP - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 24
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx10-bit / 19-chx12-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,405
Factory Lead Time:
4 Weeks
Minimum Order:
255
Multiple Of:
15
Total
$892.50
USD
Quantity
Unit Price
15
$3.68
30
$3.64
60
$3.60
75
$3.59
225+
$3.50
Product Variant Information section