Manufacturer Part #
AT32UC3C0512C-ALUT
AT32 Series 512 kB Flash 64 kB SRAM 66 MHz 32-Bit Microcontroller - LQFP-144
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AT32UC3C0512C-ALUT - Product Specification
Microchip AT32UC3C0512C-ALUT - Technical Attributes
Attributes Table
| Family Name: | AT32 |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 64kB |
| Speed: | 66MHz |
| No of I/O Lines: | 123 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SPI/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 3V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 4-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2
$15.22
4
$15.10
10
$14.94
25
$14.79
40+
$14.60
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount