Manufacturer Part #
AT91SAM9260B-QU
AT91 Series 32 kB Flash 8 kB SRAM 180 MHz 32-Bit Microcontroller - PQFP-208
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Tray Package Style:PQFP-208 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AT91SAM9260B-QU - Product Specification
Microchip AT91SAM9260B-QU - Technical Attributes
Attributes Table
| Family Name: | AT91 |
| Core Processor: | ARM9 |
| Program Memory Type: | ROM |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 8kB |
| Speed: | 180MHz |
| No of I/O Lines: | 96 |
| InterfaceType / Connectivity: | EBI/EMI/Ethernet/I2C/LCD Graphic Controller/MMC/SPI/SSC/UART/USART/USB |
| Peripherals: | POR/Watchdog |
| Number Of Timers: | 6 |
| Supply Voltage: | 1.65V to 1.95V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 4-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | PQFP-208 |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for the Microchip AT91SAM9260B-QU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
24
$10.68
48
$10.60
72+
$10.53
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Package Style:
PQFP-208
Mounting Method:
Surface Mount