text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4247LWS-M484

PSOC 4 Automotive MCU IC 32-Bit 48MHz 128KB (128K x 8) FLASH 56-QFN-EP (8x8)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4247LWS-M484 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 46
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: Brown-out Detect/DMA/LVD/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx7-bit / 2-chx8-bit
Watchdog Timers: 1
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$11,856.00
USD
Quantity
Unit Price
2,600+
$4.56
Product Variant Information section