text.skipToContent text.skipToNavigation

Manufacturer Part #

CYPM1311-48LDXI

EZ-PD PMG1 Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - QFN-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYPM1311-48LDXI - Technical Attributes
Attributes Table
Family Name: EZ-PD PMG1
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 7
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
980
Multiple Of:
980
Total
$2,734.20
USD
Quantity
Unit Price
980+
$2.79
Product Variant Information section