text.skipToContent text.skipToNavigation

Manufacturer Part #

FS32K118LAT0MLFT

S32K Series 32-Bit Single-Core 48MHz 256KB FLASH Microcontroller IC LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP FS32K118LAT0MLFT - Technical Attributes
Attributes Table
Family Name: S32K
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 25kB
Speed: 48MHz
No of I/O Lines: 58
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: DMA/PWM
Number Of Timers: 4
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$3,140.00
USD
Quantity
Unit Price
1
$3.39
10
$3.33
25
$3.28
75
$3.22
150+
$3.14
Product Variant Information section