Manufacturer Part #
LPC11U67JBD48E
LPC11xx Series 128 kB Flash 20 kB RAM SMT 32-Bit-Microcontroller - LQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC11U67JBD48E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC11U67JBD48E - Technical Attributes
Attributes Table
| Family Name: | LPC11xx |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 20kB |
| Speed: | 50MHz |
| No of I/O Lines: | 34 |
| InterfaceType / Connectivity: | I2C/Microwire/SPI/SSI/SSP/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2.4V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 8-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.54
10
$3.47
25
$3.41
75
$3.35
150+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount