Manufacturer Part #
LPC1313FHN33/01,51
LPC13xx Series 32 kB Flash 8kB RAM SMT 32-Bit-Microcontroller - HVQFN-33
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:HVQFN-33 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC1313FHN33/01,51 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC1313FHN33/01,51 - Technical Attributes
Attributes Table
| Family Name: | LPC13xx |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 8kB |
| Speed: | 72MHz |
| No of I/O Lines: | 28 |
| InterfaceType / Connectivity: | I2C/Microwire/SPI/SSI/UART/USART |
| Peripherals: | Brown-out Detect/POR/Reset/Watchdog |
| Number Of Timers: | 28 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | HVQFN-33 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
HVQFN-33
Mounting Method:
Surface Mount