Manufacturer Part #
LPC1549JBD100E
LPC15xx Series 256 kB Flash 36 kB RAM SMT 32-Bit-Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC1549JBD100E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC1549JBD100E - Technical Attributes
Attributes Table
| Family Name: | LPC15xx |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 36kB |
| Speed: | 72MHz |
| No of I/O Lines: | 76 |
| InterfaceType / Connectivity: | CAN/I2C/SPI/UART/USART |
| Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 2.4V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 24-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$6.86
4
$6.77
15
$6.69
40
$6.63
100+
$6.53
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount