text.skipToContent text.skipToNavigation

Manufacturer Part #

MC56F84763VLH

MC56Fxx Series 128 kB Flash 24 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
NXP MC56F84763VLH - Technical Attributes
Attributes Table
Family Name: MC56Fxx
Core Processor: 56800EX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 24kB
Speed: 100MHz
No of I/O Lines: 54
InterfaceType / Connectivity: CAN/I2C/LIN/SCI/SPI
Peripherals: Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit / 8-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.69
USD
Quantity
Unit Price
1
$5.69
5
$5.64
20
$5.57
40
$5.53
100+
$5.45
Product Variant Information section