text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF54415CMJ250

MCF5441x Series 64 KB RAM 250 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
NXP MCF54415CMJ250 - Technical Attributes
Attributes Table
Family Name: MCF5441x
Core Processor: Coldfire V4
Program Memory Type: ROMLess
RAM Size: 64kB
Speed: 250MHz
No of I/O Lines: 87
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/SmartCard/SPI/SSI/UART/USART/USB/USB OTG/1-Wire
Peripherals: DMA/PWM/Watchdog
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  MAPBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
943
USA:
943
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$35.28
USD
Quantity
Unit Price
2
$17.64
4
$17.51
10
$17.33
25
$17.15
40+
$16.94
Product Variant Information section