text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MK1024MCM064-I/PT

PIC32MK: 1 MB Flash 256 kB RAM MIPS32 microAptiv 32-Bit Microcontroller-TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Microchip PIC32MK1024MCM064-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MK
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 49
InterfaceType / Connectivity: IrDA/I2C/LINbus/PMP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.13
USD
Quantity
Unit Price
1
$8.13
4
$8.02
15
$7.92
30
$7.87
75+
$7.74
Product Variant Information section