text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MM0064GPL028-I/ML

PIC32MM Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MM0064GPL028-I/ML - Technical Attributes
Attributes Table
Family Name: PIC32MM
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 25MHz
No of I/O Lines: 22
InterfaceType / Connectivity: IrDA/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit / 12-chx12-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 2
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,037
Factory Lead Time:
6 Weeks
Minimum Order:
549
Multiple Of:
61
Total
$922.32
USD
Quantity
Unit Price
61
$1.74
122
$1.72
183
$1.71
244
$1.70
305+
$1.68
Product Variant Information section