text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX170F256D-50I/ML

PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX170F256D-50I/ML - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 50MHz
No of I/O Lines: 34
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/SPI/UART
Peripherals: BOR/DMA/On-Chip-ADC/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
225
Factory Lead Time:
4 Weeks
Minimum Order:
180
Multiple Of:
45
Total
$905.40
USD
Quantity
Unit Price
1
$5.25
5
$5.21
20
$5.14
50
$5.10
125+
$5.03
Product Variant Information section