text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MZ1024ECG100-I/PT

PIC32MZ Series 1 MB Flash 512 kB SRAM SMT 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MZ1024ECG100-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MZ
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 512kB
Speed: 200MHz
No of I/O Lines: 78
InterfaceType / Connectivity: EBI/EMI/Ethernet/I2C/SPI/SQI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 40-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,457.75
USD
Quantity
Unit Price
1
$12.87
4
$12.68
10
$12.56
25
$12.44
40+
$12.25
Product Variant Information section