Manufacturer Part #
STM32F070CBT6
STM32F Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - LQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F070CBT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F070CBT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 16kB |
| Speed: | 48MHz |
| No of I/O Lines: | 37 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART/USB |
| Peripherals: | DMA/POR/PWM/Watchdog |
| Number Of Timers: | 8 |
| Supply Voltage: | 2.4V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 13-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.53
25
$1.51
50
$1.50
150
$1.47
300+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount