text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F373VCT6

STM32F Series 256 KB Flash 32 KB RAM ARM Based 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
STMicroelectronics STM32F373VCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 72MHz
No of I/O Lines: 84
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 14
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 1-chx12-bit / 3-chx16-bit
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The STM32F373VCT6 is a high-performance advanced ARM Cortex™-M4F 32-bit RISC microcontroller. It has a core operating frequency of 72 MHz  with high-speed embedded memories and an extensive range of enhanced peripherals,I/Os connected to two APB buses.

Features:

  • Core: ARM 32-bit Cortex™-M4F CPU (72 MHz max)
  • Memories
    • 64 to 256 Kbytes of Flash memory
    • 32 Kbytes of SRAM with HW parity check
  • CRC calculation unit
  • Reset and power management
    • Voltage range: 2.0 to 3.6 V
    • Power-on/Power down reset (POR/PDR)
    • Programmable voltage detector (PVD)
    • Low power modes: Sleep, Stop, Standby
    • VBAT supply for RTC and backup registers
  • Clock management
    • 4 to 32 MHz crystal oscillator
    • 32 kHz oscillator for RTC with calibration
    • Internal 8 MHz RC with x16 PLL option
    • Internal 40 kHz oscillator
  • Up to 84 fast I/Os
    • All mappable on external interrupt vectors
    • Up to 45 I/Os with 5 V tolerant capability
  • 12-channel DMA controller
  • One 12-bit, 1.0 μs ADC (up to 16 channels)
    • Conversion range: 0 to 3.6 V
    • Separate analog supply from 2.4 up to 3.6
  • Up to three 16-bit Sigma Delta ADC
  • Up to three 12-bit DAC channels
  • Two fast rail-to-rail analog comparators
  • Up to 24 capacitive sensing channels
  • 17 timers
  • Calendar RTC with Alarm and periodic wakeup from Stop/Standby
  • Communication interfaces
  • Serial wire devices, JTAG, Cortex-M4F ETM
  • 96-bit unique ID

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
13,139
Germany:
13,139
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$389.70
USD
Quantity
Unit Price
90
$4.33
180
$4.29
270
$4.27
450
$4.24
900+
$4.18
Product Variant Information section