text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G473RET3

Mainstream Arm Cortex-M4 32bit MCU 170MHz STM32G4 512K LQFP 64 10x10x1.4 1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G473RET3 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 26-chx12-bit
On-Chip DAC: 7-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.75
USD
Quantity
Unit Price
1
$4.75
10
$4.66
25
$4.58
50
$4.53
125+
$4.40
Product Variant Information section