Manufacturer Part #
STM32H7S7I8T6
STM32H Series 64 kB Flash 620 kB RAM 600 MHz 32-Bit Microcontroller - LQFP-176
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Tray Package Style:LQFP-176 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
STMicroelectronics STM32H7S7I8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H7S7I8T6 - Technical Attributes
Attributes Table
| Family Name: | STM32H7 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 620kB |
| Speed: | 600MHz |
| No of I/O Lines: | 118 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB |
| Peripherals: | BOR/DMA/POR/PWM |
| Number Of Timers: | 20 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 17-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-176 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
400+
$5.12
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray
Package Style:
LQFP-176
Mounting Method:
Surface Mount