STM32L151VET6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L151VET6

STM32L Series 512 KB Flash 80 kB RAM 32-Bit ARM Based Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L151VET6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 80kB
Speed: 32MHz
No of I/O Lines: 83
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 25-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,186
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$2,980.80
USD
Quantity
Unit Price
1
$5.76
5
$5.71
20
$5.64
40
$5.60
100+
$5.52
Product Variant Information section