text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L486ZGT6

STM32L Series 1 MB Flash 128 kB SRAM SMT 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L486ZGT6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/LCD/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit / 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$2,149.20
USD
Quantity
Unit Price
4
$6.21
20
$6.14
50
$6.10
125
$6.06
300+
$5.97
Product Variant Information section