text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U5G9BJY6QTR

STM32U5 Series 4 MB Flash 3 MB RAM 160 MHz 32-Bit SMT Microcontroller-UFBGA-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U5G9BJY6QTR - Technical Attributes
Attributes Table
Family Name: STM32U5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 3MB
Speed: 160MHz
No of I/O Lines: 145
InterfaceType / Connectivity: IrDA/I2C/LINbus/MMC/SAI/SD/SDIO/SmartCard/SPDIF-Rx/SPI/UART/USART
Peripherals: Brown-out Detect/CapSense/DMA/LCD/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
3500
Total
$10.18
USD
Quantity
Unit Price
1
$10.18
15
$10.02
100
$9.91
400
$9.83
2,000+
$9.70
Product Variant Information section