text.skipToContent text.skipToNavigation

Manufacturer Part #

STR712FR0T6

STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
STMicroelectronics STR712FR0T6 - Technical Attributes
Attributes Table
Family Name: STR7
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 66MHz
No of I/O Lines: 32
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
Total
$840.00
USD
Quantity
Unit Price
160
$5.25
320+
$5.20
Product Variant Information section