Manufacturer Part #
TC397XP256F300SBDKXUMA2
Aurix 32-bit Microcontrollers - MCU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:LFBGA-292 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TC397XP256F300SBDKXUMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon TC397XP256F300SBDKXUMA2 - Technical Attributes
Attributes Table
| Family Name: | AURIX |
| Core Processor: | TriCore |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16MB |
| RAM Size: | 2.9MB |
| Speed: | 300MHz |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/QSPI |
| Peripherals: | DMA/POR |
| Supply Voltage: | 3.3V to 5V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | LFBGA-292 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
1,000+
$53.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LFBGA-292
Mounting Method:
Surface Mount