Manufacturer Part #
XMC1100T038F0016ABXUMA1
XMC1000 Series 16 kB Flash 16 kB RAM 32 Bit Microcontroller - TSSOP-38
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-38 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon XMC1100T038F0016ABXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon XMC1100T038F0016ABXUMA1 - Technical Attributes
Attributes Table
| Family Name: | XMC1100 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 16kB |
| Speed: | 32MHz |
| No of I/O Lines: | 34 |
| InterfaceType / Connectivity: | I2C/I2S/SPI/UART |
| Peripherals: | Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | TSSOP-38 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.971
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-38
Mounting Method:
Surface Mount