text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC4402F64K256BAXQMA1

XMC4000 Series 256 kB Flash 80 kB RAM 32 Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XMC4402F64K256BAXQMA1 - Technical Attributes
Attributes Table
Family Name: XMC4000
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 80kB
Speed: 120MHz
No of I/O Lines: 31
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART/USART/USB
Peripherals: DMA/I2S/LED/POR/PWM/Watchdog
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$5,059.20
USD
Quantity
Unit Price
1
$5.49
5
$5.45
20
$5.38
40
$5.34
100+
$5.27
Product Variant Information section