text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F615-I/MS

PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Microchip PIC12F615-I/MS - Technical Attributes
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 5
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

PIC12F615-I/MS is part of the PIC12F Series family with  a 8-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 8 pin in MSOP package. This device is lead free.

Features:

  • Flash Program Memory
  • Internal 4/8MHz oscillator
  • Comparator with hysterisis (user configurable)
  • Mid-Range core with 35 Instruction, 8 Stack Levels
  • 25 mA Source/Sink current I/O
  • Two 8-bit Timer (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Enhanced Capture Compare PWM (Pulse Width Modulation)
  • Wide Operating Voltage (2.0 V – 5.5 V)
  • High Voltage PIC12HV615 variant (2.0 V – User Defined) with internal shunt regulator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,700
Factory Lead Time:
5 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$891.00
USD
Quantity
Unit Price
100
$1.05
200
$1.04
300
$1.02
500+
$0.99
Product Variant Information section