text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1827-I/SO

PIC16F Series 7 kB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Microchip PIC16F1827-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 384B
Speed: 32MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The PIC16F1827-I/SO family of device contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability.

Features:

  • C Compiler Optimized Architecture
  • 256 bytes Data EEPROM
  • 31 kHz Low-Power Internal Oscillator
  • Four Crystal modes up to 32 MHz
  • Three External Clock modes up to 32 MHz
  • Self-Programmable under Software Control
  • Programmable Brown-out Reset (BOR)
  • In-Circuit Debug (ICD) via two pins
  • Enhance Low-Voltage Programming
  • Power-Saving Sleep mode
Pricing Section
Global Stock:
0
USA:
0
34
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.65
USD
Quantity
Unit Price
1
$1.65
25
$1.63
50
$1.61
150
$1.58
300+
$1.55
Product Variant Information section