Manufacturer Part #
PIC16F54T-I/SS
PIC16F Series 768 B Flash 25 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1600 per Reel Package Style:SSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2126 | ||||||||||
Product Specification Section
Microchip PIC16F54T-I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16F54T-I/SS - Technical Attributes
Attributes Table
| Family Name: | PIC16 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 768B |
| RAM Size: | 25B |
| Speed: | 20MHz |
| No of I/O Lines: | 12 |
| Peripherals: | Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | SSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
PIC16F54T-I/SS is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 20 pin in SSOP package. This device is lead free.
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 33 single-word instructions) FLASH-based 8-bit microcontroller packs Microchip’s powerful PICmicro® architecture into an 18-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.
Features:
- 18-pin packaging
- Baseline Core with 33 Instructions, 2 Stack Levels
- All single-cycle Instructions except for program branches which are two cycles
- 12-bit wide instructions
- 8-bit wide data path
- 25 mA source/sink current I/O
- Low power (100 nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In-Circuit Serial Programming™
- In-Circuit debugging support
- Programmable code protection
Pricing Section
Global Stock:
1,600
USA:
1,600
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,600+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount