Manufacturer Part #
PIC16F84-04/P
PIC16F Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - PDIP-18
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:PDIP-18 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2147 | ||||||||||
Microchip PIC16F84-04/P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for HCS301, HCS300, HCS362, HCS200, PIC16F84, HCS512, HCS410, HCS361, HCS360, PIC16C57, HCS320, PIC16C54, PIC16HV540, CF775, PIC16F83 device families of 77K technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip PIC16F84-04/P - Technical Attributes
| Family Name: | PIC16F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1.75kB |
| RAM Size: | 68B |
| Speed: | 4MHz |
| No of I/O Lines: | 13 |
| Peripherals: | Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2V to 6V |
| Operating Temperature: | 0°C to 70°C |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-18 |
| Mounting Method: | Through Hole |
Features & Applications
The PIC16F8X is a group in the PIC16CXX family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers.
The PIC16F84-04/P 8-bit Microcontroller has 1.75 K of Flash Program Memory in a 18-Pin PDIP package. It has an industrial temperature range of -40°C to +85°C and is lead free.
Features:
- In-Circuit Serial Programming (ICSP™) - via two
- pins (ROM devices support only Data EEPROM programming)
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Code-protection
- Power saving SLEEP mode
- Selectable oscillator options
Available Packaging
Package Qty:
25 per Tube
Package Style:
PDIP-18
Mounting Method:
Through Hole