text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F876-04/SO

PIC16F Series 14 kB Flash 368 B RAM 4 MHz 8-Bit Microcontroller - SOIC-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16F876-04/SO - Caractéristiques techniques
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 4MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SOIC-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

Note: A newer device is available. Please consider the PIC16F886.

The PIC16F876-04/SO 8-bit Microcontroller has 14 K of Flash Program Memory in a 28-Pin SOIC package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. PIC16F876 features 256 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART).

Features:

  • 128 Bytes EEPROM data memory
  • ICD
  • 25mA sink/source per I/O
  • Self Programming
  • Parallel Slave Port

Applications:

  • Advanced level A/D applications
  • Automotive
  • Industrial
  • Appliances
  • Consumer applications.

View the complete family of PIC16F876 series 8 bit microcontrollers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
108
Multiples de :
27
Total 
714,96 $
USD
Quantité
Prix unitaire
4
$6.86
15
$6.78
25
$6.75
50
$6.70
100+
$6.62
Product Variant Information section