text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF707-I/PT

PIC16 Series 14 KB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF707-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 363B
Speed: 20MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI
Peripherals: POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
The PIC16LF707-I/PT is a 363 B RAM flash microcontroller with nanoWatt XLP and mTouch technology. It is available in 44 pin TQFP package.

Features:

  • Mid-Range core with 35 Instruction, 8 Stack Levels   
  • Flash Program Memory   
  • Internal 16MHz oscillator   
  • 32 Cap Touch Channels   
  • 2 x Built-in mTouch™ capacative sensing module     
  • I²C, SPI, AUSART   
  • 2 X CCP (Caputure/Compare/PWM)   
  • 14 Channel 8b ADC    25mA Source/Sink current I/O   
  • Three 8-bit Timer (TMR0/A/B)   
  • Two 16-bit Timer (TMR1/TMR2)   
  • Watchdog Timer (WDT)   
  • Enhanced Power-On/Off-Reset   
  • Brown-Out Reset (BOR)   
  • In Circuit Serial Programming™ (ICSP™)   
  • Wide Operating Voltage (1.8V – 5.5V)   
  • Low Power PIC16LF707 variant (1.8V – 3.6V)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$844.80
USD
Quantity
Unit Price
160+
$2.64
Product Variant Information section