text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F23K20-I/SS

PIC18F Series 8 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F23K20-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications
The PIC18F23K20-I/SS is a part of PIC18F series 8-bit Microcontroller. It has 8 KBytes of Flash Program Memory with 25 I/O's. It's maximum CPU speed is 64 MHz with an operating voltage range of 1.8 V - 3.6 V in a 28-Pin SSOP package. It has an industrial temperature ranges from -40°C to +85°C.

 

The PIC18F2XK20/4XK20 devices can be programmed using either the high-voltage In-Circuit Serial Programming method or the low-voltage ICSP method. Both methods can be done with the device in the user's system.

Features: 

  • C Compiler Optimized Architecture
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 31-level, software accessible hardware stack
  • 8 x 8 single-cycle hardware multiplier 
  • Frequencies range of 31 kHz to 16 MHz 
  • Four crystal modes up to 64 MHz
  • Two external clock modes up to 64 MHz
  • 4X Phase Lock Loop (PLL)
  • Secondary oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor
  • Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up
  • Auto-acquisition capability
  • Conversion available during Sleep  
  • Three programmable external interrupts
  • Four programmable interrupt-on-change
  • Eight programmable weak pull-ups
  • I2C™ Master and Slave modes with address mask 
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
423
Multiple Of:
47
Total
$824.85
USD
Quantity
Unit Price
47
$2.03
94
$2.00
141
$1.99
188
$1.98
235+
$1.95
Product Variant Information section