text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2450-I/SO

PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2450-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 48MHz
No of I/O Lines: 23
InterfaceType / Connectivity: USART/USB
Peripherals: On-Chip-ADC/PWM/USART/USB/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The PIC18F2450-I/SO is a psrt of PIC18F series 8-bit Microcontroller. It has 16 KB of Flash Program Memory with 23 I/O's. It's maximum CPU speed is 48 MHz with an operating voltage range of 2 V - 5.5 V in a 28-Pin SOIC package. It has an industrial temperature ranges from -40°C to +85°C.

Ideal for compact, single chip, Full Speed USB applications(12 Mbit/s). The Enhanced Flash program memory allows operation when disconnected from the bus and easy field upgrades via the USB port.

Features :

  • Full Speed USB 2.0 (12Mbit/s) interface
  • 256 byte Dual Port RAM + 512 byte GP RAM
  • Full Speed USB Transceiver
  • 16 Endpoints (IN/OUT)
  • Internal Pull Up resistors (D+/D-)
  • 48 MHz performance (12 MIPS)
  • Pin-to-pin compatible with PIC16C745
Pricing Section
Global Stock:
0
USA:
0
59
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$678.78
USD
Quantity
Unit Price
5
$4.49
20
$4.38
30
$4.35
75
$4.28
125+
$4.19
Product Variant Information section