text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2480T-I/SO

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2480T-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F2480T-I/SO is a part of PIC18F series 8-bit Microcontroller. It has 16 Kbytes of lash Program Memory in a 28 Pin SOIC package. It has an industrial temperature ranges from -40°C to +85°C.

The PIC18F2480 is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package and  having  low power, high performance 8-bit MCU with integrated full-speed USB 2.0 with peripheral flexibility.

Features:

  • Power-Managed Modes:
    • Run: CPU on, Peripherals on
    • Idle: CPU off, Peripherals on
    • Sleep: CPU off, Peripherals off
    • Idle mode Currents Down to 6.1 μA Typical
  • Flexible Oscillator Structure:
    • Four Crystal modes, up to 40 MHz
    • 4x Phase Lock Loop (PLL) – Available for Crystal and Internal Oscillators)
    • Two External RC modes, up to 4 MHz
    • Two External Clock modes, up to 40 MHz
  • Special Microcontroller Features:
    • C Compiler Optimized Architecture with Optional Extended Instruction Set
    • 100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
    • 1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
    • Flash/Data EEPROM Retention: > 40 Years
    • Self-Programmable under Software Control
    • Priority Levels for Interrupts
  • Peripheral Highlights:
    • High-Current Sink/Source 25 mA/25 mA
    • Three External Interrupts
    • One Capture/Compare/PWM (CCP) module
  • ECAN Technology Module Features:
    • Message Bit Rates up to 1 Mbps
    • Conforms to CAN 2.0B Active Specification
    • Fully Backward Compatible with PIC18XXX8 CAN modules
    • Three Modes of Operation:
      • Legacy, Enhanced Legacy, FIFO
    • Three Dedicated Transmit Buffers with Prioritization
    • Two Dedicated Receive Buffers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$11,312.00
USD
Quantity
Unit Price
1,600+
$7.07
Product Variant Information section