PIC18F25K22-I/SO in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F25K22-I/SO

PIC18F Series 32 kB Flash 1536 B RAM 64 MHz 8-Bit Microcontroller - SOIC-28.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Microchip PIC18F25K22-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1536B
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F25K22-I/SO is a 1.5 kB RAM 32 kB flash, low power high-performance 8-bit microcontroller. This device introduces design enhancements that makes it a logical choice for many high-performance, power sensitive applications.

Features:

  • High performance RISC CPU
    • C compiler optimized architecture
    • Optional extended instruction set designed to optimize re-entrant code
    • Up to 1024 bytes data EEPROM
  • Four crystal modes up to 64 MHz
  • Two external clock modes up to 64 MHz
  • 4X phase lock loop (PLL)
  • Self-programmable under software control
  • Programmable 16-level high/low-voltage detection module
  • 10-bit resolution ADC
  • Three programmable external interrupts
  • Two rail-to-rail analog comparators
  • Independent input multiplexing
Read More...
Pricing Section
Global Stock:
4,366
USA:
4,366
10,044
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.66
USD
Quantity
Unit Price
1
$2.66
15
$2.61
30
$2.58
100
$2.53
200+
$2.48
Product Variant Information section