
Manufacturer Part #
PIC18F45K80-I/P
PIC18F Series 32 kB Flash 3.6 kB RAM 64 MHz 8-Bit Microcontroller - PDIP-40
Product Specification Section
Microchip PIC18F45K80-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
05/23/2025 Details and Download
ADVISORY
05/15/2023 Details and Download
ADVISORY
05/17/2022 Details and Download
Microchip has released a new Product Documents for the PIC18(L)F26/45/46/55/56K42 Silicon Errata and Data Sheet Clarification of devicesNotification Status: FinalDescription of Change: - Added Module 9.4 Double Sample Conversions, 13 Central Processing Unit (CPU), and 13.1 FSR Shadow Registers.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 11 May 2022
Part Status:
Active
Active
Microchip PIC18F45K80-I/P - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 3.6kB |
Speed: | 64MHz |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | CAN/I2C/SPI/USART |
Peripherals: | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | PDIP-40 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$4.01
30
$3.93
40
$3.91
100
$3.85
150+
$3.79
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole