text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F67K22-I/PTRSL

PIC18F Series 128 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F67K22-I/PTRSL - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 11
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
The PIC18F67K22-I/PTRSL is a 3.8 kB RAM and 128 kB flash 8-bit microcontroller with low power and high-performance. It is ideally suited for power-constrained and battery-powered applications.

The charge time measurement unit simplifies the design of capacitive touch applications and can enable other applications requiring precise time and/or temperature measurement.

Features:

  • Low Power Features
    • nano watt XLP technology for low sleep, RTCC, LCD and WDT currents
    • Ultra low-power wake-up
    • Low input leakage currents
  • Up to 16 MIPS performance
  • Operating Speed up to 64 MHz and 8 X 8 single-cycle hardware multiplier
  • Charge time measurement unit for touch sensing
  • 12-bit resolution ADC
  • Three analog comparators
  • Hardware real time clock and calendar
  • Two master synchronous serial port modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$712.00
USD
Quantity
Unit Price
1
$4.80
10
$4.70
25
$4.63
50
$4.57
125+
$4.45
Product Variant Information section