text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F67K40-I/PT

PIC18F Series 3568 B RAM 128 kB Flash 60 I/O 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F67K40-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.5kB
Speed: 64MHz
No of I/O Lines: 60
Number Of Timers: 5
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 47-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$787.20
USD
Quantity
Unit Price
160+
$2.46
Product Variant Information section