text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F0411PH020SG

Z8 Encore! XP® F0822 Series 1 kB RAM 4 kB Flash Microcontroller - PDIP-20

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F0411PH020SG - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 11
InterfaceType / Connectivity: I2C/UART
Peripherals: I2C/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PDIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3492
Multiple Of:
18
Total
$7,228.44
USD
Quantity
Unit Price
18
$2.18
54
$2.15
90
$2.13
180
$2.11
360+
$2.07
Product Variant Information section