text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6DP7CVT8AA

i.MX6DP Series 3.3 V 800 MHz ARM® Cortex®-A9 Dual Core Processor - FCPBGA-624

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX6DP7CVT8AA - Technical Attributes
Attributes Table
RAM Size: 512kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/I2C/I2S/Jtag/SPI/UART
Clock Frequency-Max: 800MHz
I/O Voltage-Max: 3.3V
Package Style:  FCPBGA-624
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$20,931.00
USD
Quantity
Unit Price
300+
$69.77
Product Variant Information section