text.skipToContent text.skipToNavigation

Manufacturer Part #

TSSP4038

38 kHz 25 m 45° 5.5 V Through Hole IR Receiver Module for Light Barrier Systems

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSSP4038 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 25m
Power Dissipation: 10mW
Supply Current: 0.7mA
Carrier Frequency: 38kHz
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2160
Multiple Of:
90
Total
$864.00
USD
Quantity
Unit Price
90+
$0.40
Product Variant Information section