text.skipToContent text.skipToNavigation

Manufacturer Part #

4N25S

Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Surface Mount-DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON 4N25S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The 4N25S is a Single Channel 30 V 2500 Vrms Transistor Output Optocoupler available in Surface Mount-DIP-6 Package.

Features:

  • Response time : tr: Typ. 3µs at Vce=10 V, Ic=2 mA, RL=100Ω
  • Current transfer ratio: CTR : MIN. 20% at IF=10 mA, Vce=10 V
  • Input-output isolation voltage
    • 4N25 series: Viso=2,500 Vrms
    • 4N26 series: Viso=1,500 Vrms
  • Dual-in-line package: 4N25, 4N26
  • Wide lead spacing package:4N25M, 4N26M
  • Surface mounting package: 4N25S, 4N26S
  • Tape and reel packaging:4N25S-TA1, 4N26S-TA1
  • UL approved (No. E113898)
  • TUV approved (No. R9653630)
  • DEMKO approved (No.303985)
Pricing Section
Global Stock:
0
USA:
0
10,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5005
Multiple Of:
65
Total
$500.50
USD
Quantity
Unit Price
65
$0.108
325
$0.104
1,625
$0.10
6,500
$0.0968
16,250+
$0.0922
Product Variant Information section