text.skipToContent text.skipToNavigation

Manufacturer Part #

4N35S

Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
LITEON 4N35S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3550V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The 4N35S is a 30 V 3550 Vrms Single Channel Transistor Output Optocoupler Through Hole with DIP6 package

Features:

  • High current transfer ratio
  • Response time
  • Input-output islolation voltage
  • Dual-in-line package
  • Wide lead spacing package
  • Surface mounting Package
  • UL approved
  • TUV approved
  • DEMKO approved
Pricing Section
Global Stock:
0
USA:
0
10,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4160
Multiple Of:
65
Total
$382.72
USD
Quantity
Unit Price
1
$0.101
300
$0.0979
1,250
$0.0946
4,000
$0.092
15,000+
$0.0865
Product Variant Information section