text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY65AGRST

CNY65AGRST Series 1 Channel 13900 Vrms 100 % Optocoupler Phototransistor - SMD-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay CNY65AGRST - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 13900V
Output Voltage-Max: 32V
CTR-Min: 100%
Operating Temp-Max: 85°C
Mounting Method: Surface Mount
Features & Applications
The CNY65AGRST is a part of CNY6 Series, this high isolation voltage and SMD version optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-pin plastic package.

Features :

  • Thickness through insulation ≥ 3 mm
  • Moisture sensitivity level MSL4
    • Follow defined storage and soldering requirements
  • Rated recurring peak voltage (repetitive) VIORM  = 1450 Vpeak
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index : CTI ≥ 475

Applications :

  • Welding equipment
  • High voltage motors
  • Switch-mode power supplies
  • Line receiver
  • Computer peripheral interface
  • Microprocessor system interface
  • Solar and wind power diagnostic, monitoring, and communication equipment  
  • Circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation) :
    • For appl. class I to IV at mains voltage ≤ 300 V
    • For appl. class I to IV at mains voltage ≤ 600 V
    • For appl. class I to III at mains voltage ≤ 1000 V

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
400
Total
$952.00
USD
Quantity
Unit Price
400
$1.20
800
$1.19
1,200
$1.18
2,000+
$1.17
Product Variant Information section